AVX High CV Ceramic Capacitors Series: MH
The AVX High CV Ceramic Capacitors, Series MH, are surface mount MLCC molded parts with a multi-layer ceramic insert. MH Capacitors combine desirable ceramic attributes with the protection of a molded case. The AVX High CV Ceramic Capacitors, MH series, are ideal for commercial and high-reliability applications such as input/output for industrial and telecom applications, smoothing circuits, HID, and automotive high CV applications previously impossible due to case size limitations.
AVX Corporation Professional Tantalum Chip Capacitor TRJ Series
The AVX Corporation offers Professional Tantalum Chip Capacitors, TRJ Series, with twice improved reliability and are robust against higher thermo-mechanical stresses during the assembly process. The DCL is reduced by 25% to 0.0075 CV for a CV range of 0.1-470µF / 6.3-50V. The AVX Corporation TRJ series of Professional Tantalum Chip Capacitors are ideal for automotive, medical, aerospace, military, and other high-end applications.
AVX Wet Electrolytic Tantalum Capacitor Series TWA
The AVX TWA series of Wet Electrolytic Tantalum Capacitor features an axial lead and a higher level of capacitance/voltage (C/V) than previously available. AVX offers the device with a welded tantalum can and header assembly and the hermetically sealed TWA wet capacitor can withstand the harsh shock and vibration requirements of Mil-PRF-39006.
AVX TAW Series Fused Tantalum Capacitor
The very reliable and fast-acting AVX TAW series Fused Tantalum Capacitor is a solid electrolytic, thin film fuse, molded, surface mount capacitor offering protection from possible damaging short circuit failure modes and high DC leakage currents. The AVX TAW Fused Tantalum Capacitor offers lower ESR limits than the competition.