3M Mini Stack Connector Boardmount Header 3S6 Series
3M Mini Stack Connector Boardmount Header 3S6 Series provides a reliable connection with a simple, time-saving termination process while reducing the required board footprint. The compact form factor allows for 30% more board space than the 3M Mini-Clamp Connectors. It mates with four stacked wiremount connectors in a single action. These connectors are compatible with wire gauges from 30AWG to 22AWG and operate in a -20°C to +85°C temperature range.Features
- Provides a reliable connection with a simple, time-saving termination process while reducing the required board footprint
- Compact form factor allows for 30% more board space in comparison with the 3M™ Mini-Clamp Connectors
- Mates with four stacked connectors in one action
- Easy mating and unmating by stacking connectors to form a block-style unit
- Mating wiremount connector
- Wiring time is reduced by approximately 60% compared to crimping connectors
- Compatible with wire gauges from 30AWG to 22AWG
- Features highly reliable double IDC termination, requiring no need to strip wires
Specifications
- 32VAC/DC maximum voltage
- 2.0A maximum current
- -20°C to +85°C temperature range
- UL 94V-0 PBT resin body
- Copper alloy header and fixture pins
- Plating
- Gold plating over nickel plating in the wiping area
- Tin plating over nickel plating for solder tails and the fixture pin
Accessories
The 3M Mini Stack Dust Covers create a four-socket block to plug into the header and prevent debris from entering the boardmount headers. These dust covers are comprised of a UL 94V-0 PBT resin.
Additional Resources
Gepubliceerd op: 2021-08-09
| Bijgewerkt op: 2024-01-25