3M Connectors 451 Series 1.27mm Ribbon Cable Sockets
3M 451 Series 1.27mm (0.050") Pitch Ribbon Cable Sockets are made of beryllium copper and provide a combination of low stress relaxation, good overall reliability, and long service life for secure connections and signal integrity. These compact, robust connectors with a fine pitch enable high connection density in a small space. Available friction latch configurations enable increased protection against accidental disconnect when using a box header. IDC offers a quick and cost-effective way to terminate many wires by hand without requiring automatic or semi-automated equipment compared to crimping or soldering. The 3M 451 Ribbon Cable Sockets offer a 1A to 2.5A current range, 125VAC voltage rating, and -65°C to +125°C operating temperature range.Features
- Extremely small 1.27mm (0.050") pitch
- Cable mount/free-hanging
- Enables mass termination
- Innovative header ejector latch mechanism
- Multiple configurations available
Specifications
- 4 to 30 positions
- 1A to 2.5A current rating
- 125VAC voltage rating
- >1 to 10Ω at 500VDC
- -65°C to +125°C operating temperature range
Ribbon Cable Sockets
Gepubliceerd op: 2013-11-07
| Bijgewerkt op: 2022-08-04