Murata Power Solutions 78253J MAX253-Compatible Converter Transformers

Murata Power Solutions 78253J Converter Transformers are specifically designed for use with the Maxim MAX253 chipset to provide isolated power supplies. These transformers feature J-STD-020D reflow, toroidal construction, and isolation to 4kVDC. The 78253J transformers are available in 3.3V and 5V versions. Murata Power Solutions has provided a center-tapped secondary winding, which allows for full-bridge, half-bridge, or voltage doubling.

Features

  • J-STD-020D reflow
  • RoHS compliant
  • Maxim MAX253 compatible
  • 3.3V and 5V versions
  • Isolation to 4kVDC
  • Frequency range to 500kHZ
  • Toroidal construction
  • Industry-standard pinout
  • UL 94V-0 package materials
  • Low profile
  • Industrial temperature range
Gepubliceerd op: 2011-06-15 | Bijgewerkt op: 2025-07-02