VES120PS12

XP Power
209-VES120PS12
VES120PS12

Mfr.:

Description:
Desktop AC Adapters External PSU, 120W, Level VI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Desktop AC Adapters
RoHS:  
Required
Universal
90 VAC to 264 VAC
1 Output
120 W
12 VDC
10 A
Industrial
DIN Connector
4 Pin Mini DIN Plug
1.2 m
Level VI, CoC Tier 2
VES120
Approvals: AU/NZ, CB, CCC, TUV, UL
Brand: XP Power
Compliance: AU/NZ, CB, CCC, TUV, UL
Height: 37.5 mm
Length: 168 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 18
Subcategory: AC-DC Power Supply
Width: 71 mm
Unit Weight: 580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 119

Stock:
119 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€ -,--
Ext. Price:
€ -,--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€ 73,38 € 73,38
€ 71,18 € 355,90
€ 68,98 € 689,80
€ 66,04 € 1.188,72
€ 61,64 € 6.657,12