93101/100

3M Electronic Solutions Division
517-93101/100
93101/100

Mfr.:

Description:
Flat Cables CAB/RC/TPE/30G SLD.025/LOWSKEW/100

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3   Multiples: 1
Unit Price:
€ -,--
Ext. Price:
€ -,--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€ 1.005,31 € 3.015,93
€ 959,74 € 9.597,40
25 Quote

Product Attribute Attribute Value Select Attribute
3M
Product Category: Flat Cables
Ribbon Cables
100 Conductor
30 AWG
0.025 in (0.635 mm)
Shielded
Gray
30.48 m (100 ft)
Polyvinyl Chloride (PVC)
Tinned Copper
Solid
Brand: 3M Electronic Solutions Division
Flammability Rating: N.E.C. 725, CL2, FTI
Pitch: 0.025 in
Product Type: Flat Cables
Factory Pack Quantity: 1
Subcategory: Cable
Part # Aliases: 05113862903 80610479919
Unit Weight: 3,023 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
MXHTS:
85442099
ECCN:
EAR99