24487

Keystone Electronics
534-24487
24487

Mfr.:

Description:
Standoffs & Spacers 5.5 HEX 20.0mm SS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€ -,--
Ext. Price:
€ -,--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€ 3,51 € 3,51
€ 2,87 € 28,70
€ 2,70 € 67,50
€ 2,47 € 247,00
€ 1,59 € 1.590,00
€ 1,52 € 3.800,00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Hex Metric
M3
20 mm
Stainless Steel
5.5 mm
Female
Bulk
Brand: Keystone Electronics
Product Type: Standoffs, Spacers & Supports
Series: 24000
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 5,844 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CAHTS:
7318190000
USHTS:
7318190000
JPHTS:
731819000
KRHTS:
7318190000
BRHTS:
73181900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.