AS0805KKX7R9BB104

Yageo Logo
603-AS0805KKX79BB104

AS0805KKX7R9BB104

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1uF 10% 50V AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28.939

Stock:

28.939 Can Dispatch Immediately

Factory Lead Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

€ -,--
€ -,--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+€ 5,00)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 € 0,567 € 0,57
10 € 0,39 € 3,90
100 € 0,222 € 22,20
500 € 0,202 € 101,00
1.000 € 0,14 € 140,00
Full Reel (Order in multiples of 3000)
3.000 € 0,132 € 396,00
6.000 € 0,124 € 744,00
9.000 € 0,115 € 1.035,00
24.000 € 0,104 € 2.496,00
† A MouseReel™ fee of € 5,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
products found.
To show similar products, select at least one checkbox
Product Attribute Attribute Value Search Similar
Yageo
Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Cut Tape
MouseReel
Reel
Flexible (Soft)
0.1 uF
50 VDC
X7R
10 %
0805
2012
1.25 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
AEC-Q200
AS
Length: 2 mm
Package/Case: 0805 (2012 metric)
Width: 1.25 mm
Brand: Yageo
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Product Type: Ceramic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Unit Weight: 6,169 mg
products found.
To show similar products, select at least one checkbox

TARIC:
8532240000
BRHTS:
85322410
CAHTS:
8532240010
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
8532240006
ECCN:
EAR99

AS Series X7R Automotive Grade MLCCs

Yageo AS Series X7R Automotive Grade Multi-Layer Ceramic Capacitors (MLCCs) feature flexible lead-free terminations and are used for automotive equipment. These AEC-Q200 qualified capacitors consist of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The AS series automotive grade MLCCs feature rated voltages from 10V to 250V and capacitances from 1nF to 4.7μF. These automotive grade MLCCs are suitable for all general purpose, entertainment, comfort/security, and information applications.

Image Mfr. Part No. Description Stock
Wurth Elektronik 150060RS75000 Also Bought Image 150060RS75000
Standard LEDs - SMD
59.582
Keystone Electronics 8191 Also Bought Image 8191
Terminals
11.895
Molex 90130-1108 Also Bought Image 90130-1108
Headers & Wire Housings
6.071
Molex 105310-2306 Also Bought Image 105310-2306
Headers & Wire Housings
1.677
Wurth Elektronik 74650094R Also Bought Image 74650094R
Terminals
1.611
KEMET C0603C470K5GACAUTO Also Bought Image C0603C470K5GACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT
26.146
Yageo AC1206JR-0710KL Also Bought Image AC1206JR-0710KL
Thick Film Resistors - SMD
69.908
Yageo AC0603FR-07100RL Also Bought Image AC0603FR-07100RL
Thick Film Resistors - SMD
6.017
Yageo AC0603KPX7R9BB103 Also Bought Image AC0603KPX7R9BB103
Multilayer Ceramic Capacitors MLCC - SMD/SMT
41.163
Yageo AC1206FR-0710RL Also Bought Image AC1206FR-0710RL
Thick Film Resistors - SMD
14.588