856883

772-856883
856883

Mfr.:

Description:
Signal Conditioning 737MHz BW 18MHz IL 1.8dB SAW

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Signal Conditioning
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Signal Conditioning
Bandpass Filters
737 MHz
18 MHz
SMD/SMT
SMP-12
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Qorvo
Insertion Loss: 1.8 dB
Mounting: Board Mount
Factory Pack Quantity: 5000
Subcategory: Filters
Type: RF SAW Filter - Band 12 Downlink
Part # Aliases: 1072779
Unit Weight: 313,479 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416010
ECCN:
5A991.b