ASMM-CA03-GK002

Broadcom / Avago
630-ASMM-CA03-GK002

ASMM-CA03-GK002

Fabrikant:

Omschrijving:
Standaard Led's - SMD PLCC2, SMD,GaP,Amber
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
13 weken Geschatte productietijd in de fabriek.
 
Minimum: 62000   Veelvouden: 2000

€ -,--
€ -,--
Dit product wordt GRATIS verzonden

Prijsbepaling (EUR)

Hvh. Eenheidsprijs
Ext. Prijs
Op hele Spoel (Bestel in veelvouden van 2000)
€ 0,06 € 3.720,00
€ 0,059 € 5.900,00
Productkenmerk Kenmerkwaarde
Broadcom Limited
Productcategorie: Standaard Led's - SMD
RoHS:  Details
Amber LEDs
PLCC-2
Top View
Amber
20 mA
2.2 V
588 nm
15 mcd
120 deg
78 mW
3.5 mm
1.9 mm
2.8 mm
- 40 C
+ 100 C
Amber
3.5 mm x 2.8 mm
Rectangular
Non-Diffused
Reel
Merk: Broadcom / Avago
Vochtgevoelig: Yes
Montagetype: SMD/SMT
Producttype: LED - Standard
Verpakkingshoeveelheid af fabriek: 2000
Subcategorie: LEDs
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

ASMM-Cx03 Surface-Mount LEDs

Broadcom ASMM-Cx03 Surface-Mount LEDs offer high-reliability performance in an industry-standard PLCC-2 package and are designed to work under a range of environmental conditions. The series provides a wide viewing angle of 120° and high brightness using AlGaAs, GaP, and AllnGaP dice technologies. The flat-top emitting surface makes it easy for these LEDs to integrate with light pipes. Broadcom ASMM-Cx03 Surface-Mount LEDs are ideally suited for panel-, push-button, and general backlighting in office equipment, industrial equipment, and home appliances. The series can also be used as LED pixels in indoor electronic signs, using the built-in reflector to enhance the light output intensity.

UITGELICHTE PRODUCTEN
BROADCOM LIMITED