PTQ-11048-C

Bud Industries
563-PTQ-11048-C
PTQ-11048-C

Mfr.:

Description:
Electrical Enclosures PC+10% Fiberglass Box, Stainless Steel Latch, Clear Cover (8.3 X 6.3 X 3.9 In)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€ -,--
Ext. Price:
€ -,--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€ 29,81 € 29,81
€ 27,50 € 137,50
€ 26,39 € 263,90
€ 25,10 € 627,50
€ 24,40 € 1.220,00
€ 23,88 € 2.388,00
€ 23,25 € 4.650,00
€ 23,21 € 11.605,00

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Electrical Enclosures
RoHS:  
Commercial Enclosures
Hinged Cover
Polycarbonate (PC)
Gray
8.27 in
6.3 in
3.94 in
IP67
1, 2, 4, 4X, 6
PTQ
Brand: Bud Industries
Dimensions: 100 mm L x 161 mm W x 215 mm H
Features: High impact resistance
Housing Colour: Gray
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Tradename: PC 10% FIBERGLASS BOX
Ventilation: Sealed
Unit Weight: 580,598 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3923100000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

PTQ PC 10% Fiberglass Boxes

Bud Industries PTQ PC 10% Fiberglass Boxes feature a body made of gray, 10% glass fiber-filled, polycarbonate (PC) resin. The PTQ boxes have a hinged cover made of gray or clear PC. The cover and body are easily separable for convenient processing. The Bud Industries boxes include IP67 TUV protection against dust and water in extreme conditions. The PC 10% fiberglass boxes offer high impact resistance and are suitable for outdoor use. The series is ideal for use in control boxes, Wi-Fi® and radio housings, lighting, access controls, and more.