CL240A10RC

Crydom
558-CL240A10RC

CL240A10RC

Fabrikant:

Omschrijving:
Halfgeleiderrelais - Industriële bevestiging PM IP20 SSR 280VAC/ 10A 90-250VAC RN

ECAD-model:
Download de gratis bibliotheeklader om dit bestand voor uw ECAD-hulpmiddel om te zetten. Meer informatie over het ECAD-model.

In voorraad: 17

Voorraad:

17 Kan onmiddellijk worden verzonden

Fabriekslevertijd:

22 weken De geschatte productietijd in de fabriek voor meer dan de weergegeven hoeveelheden.
 
Minimum: 1   Veelvouden: 1

€ -,--
€ -,--
Dit product wordt GRATIS verzonden

Prijsbepaling (EUR)

Hvh. Eenheidsprijs
Ext. Prijs
€ 54,78 € 54,78
€ 52,17 € 521,70
€ 49,80 € 2.988,00
€ 49,03 € 4.903,00
Productkenmerk Kenmerkwaarde
Sensata
Productcategorie: Halfgeleiderrelais - Industriële bevestiging
RoHS:  Details
Solid State Relays
Indicator
Panel Mount
10 A
24 VAC to 280 VAC
1 Form A (SPST-NO)
Triac
90 VAC to 250 VAC
6 mA to 10 mA
- 40 C
+ 80 C
IP20
CL
57.3 mm
44.5 mm
30.9 mm
Merk: Crydom
Verpakking / doos: Hockey Puck
Producttype: SSR - Solid State Relays
Verpakkingshoeveelheid af fabriek: 20
Subcategorie: Relays
Klemtype: Screw
Gewicht per stuk: 79 g
Voor deze functionaliteit moet JavaScript zijn ingeschakeld.
TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99

10A & Below Solid-State Relays (SSRs)

Crydom 10A and Below Solid-State Relays (SSRs) feature ratings from 1A to 10A and contain no moving parts for silent operation and improved life expectancies at full-load current over most electromechanical relays. Versions are available with either a zero-crossing (resistive loads) or random turn-on (inductive / phase control loads) output. UL recognition, CSA certification, VDE approval, and CE compliance are available on most models. Crydom 10A and Below SSRs are not sensitive to magnetic fields, making them ideal for use in numerous commercial and industrial applications, including electromechanical relay replacement, packaging equipment, commercial displays, food and drink dispensers, test and medical equipment, and textile manufacturing.

CL Panel Mount SSRs

Crydom CL Series Panel Mount Solid State Relays (SSRs) are an economical solution for low output power applications where panel mounting is desired, but traditional heavy-duty SSRs are not required. The CL Series fills the gap between PCB mounted relays rated at <10A and panel mounted SSRs rated at >10A. Rated at either 5A or 10A output from 24V to 280VAC, the Crydom CL Series Panel Mount SSRs feature either 3V to 32VDC or 90V to 250VAC inputs and include an LED input status indicator. Crydom CL Series Panel Mount Solid State Relays are offered in the industry-standard panel mount SSR package and is available in either IP00 or IP20 touch-safe screw terminal configurations. CL Series SSRs are ideal for general purpose use in heating, lighting, and motion control.

Afbeelding Omschrijving
Sensata HS501DR
Relaissockets en hardware 5.0 C/W DIN RM Heat Sink - 1 SSR
Sensata TRM6
Relaissockets en hardware Copper Lug Terminal