DRC3P48B400R2

Crydom
558-DRC3P48B400R2

DRC3P48B400R2

Fabrikant:

Omschrijving:
Magneetschakelaars - Solid State 3P 480V 7.6A 120VAC NO AUX RN 2L
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
22 weken Geschatte productietijd in de fabriek.
 
Minimum: 10   Veelvouden: 10

€ -,--
€ -,--
Dit product wordt GRATIS verzonden

Prijsbepaling (EUR)

Hvh. Eenheidsprijs
Ext. Prijs
€ 83,76 € 837,60
€ 79,95 € 3.997,50
€ 77,60 € 7.760,00
Productkenmerk Kenmerkwaarde
Sensata
Productcategorie: Magneetschakelaars - Solid State
RoHS:  Details
DIN Rail Mount
7.6 A
48 VAC to 510 VAC
90 VAC to 140 VAC
7.5 mA to 13 mA
- 30 C
+ 80 C
96.02 mm
45.31 mm
86.71 mm
DRC3
Merk: Crydom
Contactformulier: 3PST (3 Form A)
Aantal fasen: 3 Phase
Uitgangstype: SCR
Product: Three Phase Contactors
Producttype: Solid State Contactors
Verpakkingshoeveelheid af fabriek: 10
Subcategorie: Contactors
Klemtype: Screw
Handelsnaam: Solicon
Type: Indicator
Gewicht per stuk: 224 g

TARIC:
8536490099
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99

Solicon DRC3 Solid State Contactors

Crydom's Solicon DRC3 Solid State Contactors are intended for frequently switching on and off three-phase loads up to 5HP, 600VAC 7.6A. They are available in two contactor options, DRC3P and DRC3R (reversing). The Solicon Contactor DRC3P is available in either instantaneous turn-on (for motor control) or zero voltage turn-on (for resistive loads). DRC3P is also available in either 2 or 3 controlled leg versions. The 2 legs control version is particularly suitable for motor control circuits where the neutral conductor is not utilized.