DRC3P48D411

Crydom
558-DRC3P48D411

DRC3P48D411

Fabrikant:

Omschrijving:
Magneetschakelaars - Solid State 3P 480V 5A 24VAC/DC 1NO+1NC ZC 3L
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
22 weken Geschatte productietijd in de fabriek.
 
Minimum: 10   Veelvouden: 10

€ -,--
€ -,--
Dit product wordt GRATIS verzonden

Prijsbepaling (EUR)

Hvh. Eenheidsprijs
Ext. Prijs
€ 121,24 € 1.212,40
€ 116,81 € 5.840,50
€ 116,16 € 11.616,00
Productkenmerk Kenmerkwaarde
Sensata
Productcategorie: Magneetschakelaars - Solid State
RoHS:  Details
DIN Rail Mount
4.8 A
48 VAC to 510 VAC
18 VAC to 30 VAC, 18 VDC to 30 VDC
12.5 mA to 32 mA
- 30 C
+ 80 C
96.02 mm
45.31 mm
86.71 mm
DRC3
Merk: Crydom
Contactformulier: 3PST (3 Form A)
Aantal fasen: 3 Phase
Uitgangstype: SCR
Product: Three Phase Contactors
Producttype: Solid State Contactors
Verpakkingshoeveelheid af fabriek: 10
Subcategorie: Contactors
Klemtype: Screw
Handelsnaam: Solicon
Type: Indicator
Gewicht per stuk: 224 g

TARIC:
8536490099
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99

Solicon DRC3 Solid State Contactors

Crydom's Solicon DRC3 Solid State Contactors are intended for frequently switching on and off three-phase loads up to 5HP, 600VAC 7.6A. They are available in two contactor options, DRC3P and DRC3R (reversing). The Solicon Contactor DRC3P is available in either instantaneous turn-on (for motor control) or zero voltage turn-on (for resistive loads). DRC3P is also available in either 2 or 3 controlled leg versions. The 2 legs control version is particularly suitable for motor control circuits where the neutral conductor is not utilized.