DRC3P60D440R2

Crydom
558-DRC3P60D440R2

DRC3P60D440R2

Fabrikant:

Omschrijving:
Magneetschakelaars - Solid State 4.8A 600VAC 3Phs 2NO EMR, RN, 2L DIN
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
22 weken Geschatte productietijd in de fabriek.
 
Minimum: 10   Veelvouden: 10

€ -,--
€ -,--
Dit product wordt GRATIS verzonden

Prijsbepaling (EUR)

Hvh. Eenheidsprijs
Ext. Prijs
€ 113,09 € 1.130,90
€ 107,95 € 5.397,50
€ 104,77 € 10.477,00
Productkenmerk Kenmerkwaarde
Sensata
Productcategorie: Magneetschakelaars - Solid State
RoHS:  Details
DIN Rail Mount
7.6 A
600 VAC
18 VAC to 30 VAC, 18 VDC to 30 VDC
32 mA
- 20 C
+ 60 C
DRC3
Merk: Crydom
Contactformulier: 3PST (3 Form A)
Aantal fasen: 3 Phase
Uitgangstype: SCR
Product: Three Phase Contactors
Producttype: Solid State Contactors
Verpakkingshoeveelheid af fabriek: 10
Subcategorie: Contactors
Klemtype: Screw
Handelsnaam: Solicon
Type: Controller
Gewicht per stuk: 197 g

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

Solicon DRC3 Solid State Contactors

Crydom's Solicon DRC3 Solid State Contactors are intended for frequently switching on and off three-phase loads up to 5HP, 600VAC 7.6A. They are available in two contactor options, DRC3P and DRC3R (reversing). The Solicon Contactor DRC3P is available in either instantaneous turn-on (for motor control) or zero voltage turn-on (for resistive loads). DRC3P is also available in either 2 or 3 controlled leg versions. The 2 legs control version is particularly suitable for motor control circuits where the neutral conductor is not utilized.