Ziet u een fout?

LNE-24V320WDCA

Delta Electronics
108-LNE-24V320WDCA

LNE-24V320WDCA

Fabrikant:

Omschrijving:
LED Voeding LED Driver, 24VDC, 320W, 13.34A, 90-264Vac Input, IP67 with Dimming Cable
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
Minimum: 10   Veelvouden: 10

€ -,--
€ -,--
Dit product wordt GRATIS verzonden

Prijsbepaling (EUR)

Hvh. Eenheidsprijs
Ext. Prijs
€ 80,65 € 806,50
€ 80,31 € 1.606,20
€ 74,94 € 3.747,00
€ 72,26 € 7.226,00
200 Offerte
Productkenmerk Kenmerkwaarde
Delta Electronics
Productcategorie: LED Voeding
RoHS:  Details
CV + CC
13.34 A
24 VDC
320 W
90 VAC to 264 VAC
With Dimming
1 Output
Chassis Mount
Industrial
LNE-320W
IP67
Merk: Delta Electronics
Maximale bedrijfstemperatuur: + 70 C
Minimale bedrijfstemperatuur: - 40 C
Open frame/gesloten: Enclosed
Bedrijfstemperatuurbereik: - 40 C to + 70 C
Producttype: LED Power Supplies
Verpakkingshoeveelheid af fabriek: 10
Subcategorie: AC-DC Power Supply

TARIC:
8504409090
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520

LNE LED Driver Power Supplies

Delta Power LNE LED Driver Power Supplies feature adjustable output voltage and current levels. All the models come in IP65 or IP67 compliant aluminum cases. LNE series models are capable of producing different levels of LED brightness, via a built-in dimming function, to meet various application and energy optimization needs. Delta LNE series is designed and rigorously tested to work in various indoor and outdoor LED lighting conditions. Featuring high surge immunity (CM: 6kV, DM: 4kV) and compliant to IP65/IP67, the Delta LNE series is for both indoor and outdoor applications.