Ziet u een fout?

BF4-TX-14DS-0.5V(02)

Hirose Connector
798-BF4TX14DS05V02

BF4-TX-14DS-0.5V(02)

Fabrikant:

Omschrijving:
Glasvezelconnectoren
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
Minimum: 2000   Veelvouden: 2000

€ -,--
€ -,--
Dit product wordt GRATIS verzonden

Prijsbepaling (EUR)

Hvh. Eenheidsprijs
Ext. Prijs
Op hele Spoel (Bestel in veelvouden van 2000)
€ 4,72 € 9.440,00
4.000 Offerte
Productkenmerk Kenmerkwaarde
Hirose Electric
Productcategorie: Glasvezelconnectoren
RoHS:  Details
BF4M
Reel
Merk: Hirose Connector
Producttype: Fiber Optic Connectors
Verpakkingshoeveelheid af fabriek: 2000
Subcategorie: Fiber Optic
Onderdeelnr. Aliassen: 831-0008-6-02

Voor deze functionaliteit moet JavaScript zijn ingeschakeld.
TARIC:
8536700099
CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
8536700000
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

BF4M Optical Active Connectors

Hirose Electric BF4M Optical Active Connectors feature an innovative design that enables electromagnetic noise-free, insulated, long-distance, high-speed transmission. These connectors are also ideal for optical transmission between boards incorporated in devices. The highly flexible, optical fiber allows for tight bend radiuses when used in small devices. The BF4M series simplifies and reduces system design time by providing high-speed, signal transmissions with no EMI noise. Hirose Electric BF4M Optical Active Connectors offer low power consumption in a space-saving, low-profile design with 1.5mm height. Applications include medical appliances, measurement equipment, and FA systems.