ALA8AD121BC500

KEMET
80-ALA8AD121BC500
ALA8AD121BC500

Fabrikant:

Omschrijving:
Elektrolytische condensatoren in aluminium - inklikbaar 500V 120uF 20% 5K Hrs AEC-Q200 2 pin - 4mm

ECAD-model:
Download de gratis bibliotheeklader om dit bestand voor uw ECAD-hulpmiddel om te zetten. Meer informatie over het ECAD-model.

Beschikbaarheid

Voorraad:
Niet in voorraad
Fabriekslevertijd:
36 weken Geschatte productietijd in de fabriek.
Voor dit product wordt een lange levertijd vermeld.
Minimum: 1080   Veelvouden: 180
Eenheidsprijs:
€ -,--
Ext. Prijs:
€ -,--
Est. Tarief:
Dit product wordt GRATIS verzonden

Prijsbepaling (EUR)

Hvh. Eenheidsprijs
Ext. Prijs
€ 3,47 € 3.747,60

Vergelijkbare producten

Productkenmerk Kenmerkwaarde Selecteer kenmerk
KEMET
Productcategorie: Elektrolytische condensatoren in aluminium - inklikbaar
RoHS:  
120 uF
500 VDC
25 mm (0.984 in)
35 mm (1.378 in)
10 mm (0.394 in)
Aluminum Electrolytic Capacitors
5000 Hour
20 %
2.5 A
1.73 Ohms
- 40 C
+ 105 C
2 Pin
ALA8A
AEC-Q200
Bulk
Merk: KEMET
Hoogte: 35 mm
Lekstroom: 180 uA
Producttype: Electrolytic Capacitors
Verpakkingshoeveelheid af fabriek: 180
Subcategorie: Capacitors
Klemtype: Snap In
Testfrequentie: 100 Hz
Type: Automotive Electrolytic Capacitor
Onderdeelnr. Aliassen: A553CE121M500D
Gevonden producten:
Vink tenminste één selectievakje aan om vergelijkbare producten te tonen
Vink tenminste één selectievakje aan om vergelijkbare producten in deze categorie te tonen.
Geselecteerde attributen: 0

                        
No hardware is included with our screw terminals. It must be purchased separately

Please contact a Mouser Technical Sales Representative for
further information.
5-1221-3

Voor deze functionaliteit moet JavaScript zijn ingeschakeld.

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

ALA7A/D, ALA8A/D & ALO8A Snap-In Capacitors

KEMET ALA7A, ALA7D, ALA8A, ALA8D, and ALO8A Snap-In Capacitors are AEC-Q200 qualified and designed for automotive applications, especially in the e-mobility field, such as onboard chargers, inverters, and wall boxes. These snap-in capacitors withstand vibrations up to 10G or 20G. The high vibration capability also lends itself to solving difficult industrial application issues. Other features include high ripple current, a high voltage range, a wide range of capacitance values, and excellent surge voltage capability. KEMET ALA7A, ALA7D, ALA8A, ALA8D, and ALO8A Snap-In Capacitors provide an operational lifetime of up to 15,000 hours, depending on the series.

Snap-In Aluminum Electrolytic Capacitors

KEMET Snap-In Aluminum Electrolytic Capacitors are available with a wide variety of life and performance options, including long life and high ripple current for demanding alternative energy and industrial applications. These snap-in capacitors feature rated voltages up to 600VDC and temperatures up to +125°C. KEMET optimizes the capacitor construction to offer an application-specific balance between required life, temperature, ripple current, physical size, and cost.

AEC-Q200 Aluminum Electrolytic Capacitors

KEMET AEC-Q200 Aluminum Electrolytic Capacitors provide a 6.3VDC to 600VDC voltage range, 6800µF maximum capacitance, and up to 15,000 hours of life. Many of these capacitors feature vibration resistance and a high ripple current. KEMET AEC-Q200 Aluminum Electrolytic Capacitors work in a -55°C to +150°C operating temperature range.