L128-33HGCA3500000

Lumileds
997-L12833HGCA35000

L128-33HGCA3500000

Fabrikant:

Omschrijving:
Middenvermogenleds - Wit White 3250 K 90-CRI, LUXEON 2835 Line

Levenscyclus:
NRND: Niet aanbevolen voor nieuwe ontwerpen.
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
Minimum: 120000   Veelvouden: 4000

€ -,--
€ -,--
Dit product wordt GRATIS verzonden

Prijsbepaling (EUR)

Hvh. Eenheidsprijs
Ext. Prijs
Op hele Spoel (Bestel in veelvouden van 4000)
€ 0,046 € 5.520,00
Productkenmerk Kenmerkwaarde
Lumileds
Productcategorie: Middenvermogenleds - Wit
RoHS:  Details
White LEDs
SMD/SMT
2835
Warm White
3250 K
-
45 lm
90
120 deg
120 mA
3 V
360 mW
3.5 mm
2.8 mm
0.7 mm
- 40 C
+ 105 C
Tinted
2.95 mm x 2.48 mm
Rectangular
Diffused
LUXEON 2835 CrispColor
Reel
Merk: Lumileds
Vochtgevoelig: Yes
Producttype: LED - Mid Power
Verpakkingshoeveelheid af fabriek: 4000
Subcategorie: LEDs
Handelsnaam: CrispColor Technology
Gewicht per stuk: 195,710 mg
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LUXEON 2835 CrispColor Technology™ LEDs

Lumileds LUXEON 2835 CrispColor Technology™ LEDs are designed for fashion retail lighting that highlights rich colors and increases contrast. These LEDs employ special phosphor technology that creates a higher gamut color rendering than existing solutions with a specific color. The LUXEON 2835 LEDs with CrispColor technology creates a highly impactful retail experience and operates at low voltage and high driving current. These LEDs feature industry standard footprint for drop-in replacement designs. Typical applications include downlights, indoor area lighting, and lamps.