MAX14930AASE+

Maxim Integrated Logo
700-MAX14930AASE+

MAX14930AASE+

Fabrikant:

Omschrijving:
Digitale isolatoren 4 channel (4/0 config), 1Mbps, 2.5kVrms digital isolator, NSOIC-16, -40C to +125C

ECAD-model:
Download de gratis bibliotheeklader om dit bestand voor uw ECAD-hulpmiddel om te zetten. Meer informatie over het ECAD-model.

In voorraad: 99

Voorraad:

99
Kan onmiddellijk worden verzonden

Besteld:

5.200
Verwacht 26-jan-23

Fabriekslevertijd:

17
weken De geschatte productietijd in de fabriek voor meer dan de weergegeven hoeveelheden.
 
Minimum: 1   Veelvouden: 1   Maximaal: 100

€ -,--
€ -,--

Prijsbepaling (EUR)

Hvh. Eenheidsprijs
Ext. Prijs
1 € 4,54 € 4,54
10 € 4,08 € 40,80
25 € 3,86 € 96,50
50 € 3,85 € 192,50
100 € 3,33 € 333,00
Productkenmerk Kenmerkwaarde
Maxim Integrated
Digitale isolatoren
RoHS:  Details
MAX14930
SMD/SMT
SOIC-Narrow-16
4 Channel
Unidirectional
1 Mb/s
2750 Vrms
Capacitive Coupling
5.5 V
1.71 V
5 mA, 27.2 mA
38.6 ns
- 40 C
+ 125 C
Tube
Merk: Maxim Integrated
Kanalen vooruit: 4 Channel
Maximale daaltijd: 2 ns
Maximale stijgtijd: 2 ns
Pd - Vermogensverlies: 1066.7 mW
Producttype: Digital Isolators
Pulsbreedte: 1 us
Pulsbreedtedistortie: 0.4 ns
Kanalen achteruit: 0 Channel
Uitschakeling: No Shutdown
Verpakkingshoeveelheid af fabriek: 50
Subcategorie: Interface ICs
Type: General Purpose
Onderdeelnr. Aliassen: MAX14930A
Gewicht per stuk: 1,063 g
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390001
MXHTS:
8542399901
ECCN:
EAR99

Industrial 4.0 Smart Factory Solutions

Maxim Integrated Industrial 4.0 Smart Factory Solutions is a concept that envisions factories of tomorrow as vastly more integrated, automated, and flexible. Using these solutions, factories can become faster and more efficient to churn out goods desired by the changing marketplace. Factory automation is concerned with automatic control of process machinery. A process controller monitors and measures operational and environmental variables. The controller then sends actuation commands out to control devices or alarms. The controllers are usually microcontroller-based machines with an architecture optimized to meet the needs of the factory and application.

Afbeelding Omschrijving
KEMET C0603C104K5RAC3121 Also Bought Image
Meerlaagse keramische condensatoren MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
Vishay VESD12A2-03G-G3-08 Also Bought Image
ESD-onderdrukkers/TVS-diodes DIODE ESD PROT
KYOCERA AVX 0603YC105KAT2A Also Bought Image
Meerlaagse keramische condensatoren MLCC - SMD/SMT 16V 1uF X7R 0603 10%
Maxim Integrated MAX14931DASE+ Also Bought Image
Digitale isolatoren 2.5kVrms 1Mbps 3/1 Channel Digital Isolator
Wurth Elektronik 150080M153000 Also Bought Image
Standaard Led's - SMD WL-SFCD SMDFlClr Chp Diffused 0805 R/G/B
Maxim Integrated MAX8887EZK33+T Also Bought Image
LDO-spanningregelaars Low-Dropout, 300mA Linear Regulators in SOT23
Texas Instruments SN75175D Also Bought Image
RS-422/RS-485-interface IC Quad Diff Line Rec
Nexperia PDTC114ET,235 Also Bought Image
Bipolaire transistors - Voorgekalibreerd PDTC114ET/SOT23/TO-236AB
Vishay CRCW0603100RFKEBC Also Bought Image
Weerstanden met dikke folie - SMD 1/10Watt 100ohms 1% Commercial Use