E3FB-LP12 2M

Omron Automation and Safety
653-E3FB-LP122M

E3FB-LP12 2M

Fabrikant:

Omschrijving:
Foto-elektrische sensoren Brass M18BGS 0.2m 0.2m AxPNPpW

ECAD-model:
Download de gratis bibliotheeklader om dit bestand voor uw ECAD-hulpmiddel om te zetten. Meer informatie over het ECAD-model.

Beschikbaarheid

Voorraad:

0
Houd mij op de hoogte wanneer het product op voorraad is.

U kunt dit product nog steeds voor een nabestelling kopen.

 
Minimum: 1   Veelvouden: 1

€ -,--
€ -,--
Dit product wordt GRATIS verzonden

Prijsbepaling (EUR)

Hvh. Eenheidsprijs
Ext. Prijs
€ 116,07 € 116,07
€ 105,20 € 1.052,00
€ 101,57 € 2.539,25
Productkenmerk Kenmerkwaarde
Omron
Productcategorie: Foto-elektrische sensoren
RoHS: N
Background Suppression
200 mm
Red LED
Cable
PNP
- 25 C
+ 55 C
Merk: Omron Automation and Safety
Functies: Cylindrical, Straight type, Metal housing
Lengte: 44 mm
Werkvoedingsspanning: 30 V
Producttype: Photoelectric Sensors
Reeks: E3FA/E3RA/E3FB/E3RB
Verpakkingshoeveelheid af fabriek: 1
Subcategorie: Sensors
Breedte: 18.5 mm
Onderdeelnr. Aliassen: E3FBLP122M
Gewicht per stuk: 95 g
TARIC:
8541409090
CNHTS:
9031809090
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99

E3FA / E3RA & E3FB / E3RB Photoelectric Sensors

Omron Industrial Automation E3FA / E3RA and E3FB / E3RB Photoelectric Sensors are a family of high-performance sensors in a universal M18 cylindrical plastic housing designed for standard or special applications. This rugged housing is designed to withstand high-pressure and high-temperature wash down (IP67, IP69K ingress protection). Omron Industrial Automation E3FA / E3RA and E3FB / E3RB feature bright LED indicators that provide status visibility from almost any angle. A high-power red LED provides easy sensor alignment and dependable outputs in dusty environments. These photoelectric sensors also include high electromagnetic compatibility (EMC) protection and ambient-light immunity for detection stability in environments with excess noise or background light.

Sensing Solutions

As integral components of production equipment, sensors dramatically impact equipment longevity, quality control, and operational flexibility. Omron Industrial Automation's wide-ranging portfolio of advanced sensing technologies helps manufacturers cut costs throughout production by improving predictive maintenance, resisting typical causes of sensor breakdown, and providing flexible mounting options.