G3RV-SR500-D AC110

Omron Automation and Safety
653-G3RVSR500DAC110

G3RV-SR500-D AC110

Fabrikant:

Omschrijving:
Solid State Relays - Industrial Mount SSR 6mm 24VDC 3A 110VAC Psh
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
€ 68,73 € 68,73
€ 65,11 € 651,10
€ 61,49 € 1.537,25
€ 57,88 € 2.894,00
€ 54,26 € 5.426,00
250 Offerte
Productkenmerk Kenmerkwaarde
Omron
Productcategorie: Halfgeleiderrelais - Industriële bevestiging
Solid State Relays
G3RV-SR
Merk: Omron Automation and Safety
Producttype: SSR - Solid State Relays
Verpakkingshoeveelheid af fabriek: 1
Subcategorie: Relays
Onderdeelnr. Aliassen: G3RVSR500DAC110
Gewicht per stuk: 30 g
TARIC:
8536411090
CAHTS:
8536410092
USHTS:
8536490080
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

G3RV-SR Slim I/O Solid State Relays

Omron Industrial Automation G3RV-SR Slim I/O Solid State Relays (SSRs) are ultra-slim 6.2mm width plug-in relays with an LED indicator on the relay and socket that makes it easy to check the operating condition. Omron G3RV-SR SSRs offer a switching capacity of up to 2A at 264VAC and 3A at 26.4VDC. The large surface contact area and non-bendable pins guarantee secure and reliable connections. This space-saving relay series also offers an easy connection to a programmable logic controller.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.