1657106

Phoenix Contact
651-1657106

1657106

Fabrikant:

Omschrijving:
Glasvezelkabel onderdelen VS-PC-2X-POF-980SCRJ FSMA-1
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
6 weken Geschatte productietijd in de fabriek.
 
Minimum: 1   Veelvouden: 1

€ -,--
€ -,--
Dit product wordt GRATIS verzonden

Prijsbepaling (EUR)

Hvh. Eenheidsprijs
Ext. Prijs
€ 253,20 € 253,20
€ 234,43 € 1.172,15
€ 219,93 € 2.199,30
€ 219,28 € 5.482,00
€ 217,42 € 10.871,00
100 Offerte
Productkenmerk Kenmerkwaarde
Phoenix Contact
Productcategorie: Glasvezelkabel onderdelen
RoHS:  Details
SCRJ
FSMA
980/1000
1 m
2 Fiber
Copper Alloy
IP20
Black
Polyethylene (PE)
Merk: Phoenix Contact
Diameter beslag: 2.5 mm
Montagehoek: Straight, Straight
Producttype: Fiber Optic Cable Assemblies
Verpakkingshoeveelheid af fabriek: 1
Subcategorie: Fiber Optic
Handelsnaam: PLUSCON Data
Onderdeelnr. Aliassen: VS-PC-2X-POF-980-SCRJ/FSMA-1 VSPC2XPOF980SCRJFSMA1
Gewicht per stuk: 36 g
TARIC:
8544700000
CNHTS:
8544422900
CAHTS:
8544420000
USHTS:
8544700000
ECCN:
EAR99

PLUSCON Industrial Metric Connectors & Cordsets

Phoenix Contact PLUSCON Industrial Metric Circular Connectors & Cordsets cover a wide range of circular connectors for industrial applications. M8 and M12 connectors are for sensor/actuator connections M23 connectors are predominantly for the transmission of analog and digital signals. Phoenix Contact has expanded its M12 offering to include Plastic Cable Assemblies in 3- 4-, and 5-pole configurations with a corrosion-resistant, black polyamide coupling nut. The M12 Cable Assemblies are PUR halogen-free cables that meet IP65/IP68, and IP69K. The Phoenix Contact M12 Plastic Cable Assemblies are available in combinations of male and female, angled and straight, open ended and female, and in lengths from 0.3m to 10m.