2907503

Phoenix Contact
651-2907503
2907503

Mfr.:

Description:
Circuit Breakers TMC 82B 02A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19
Can Dispatch Immediately
On Order:
19
Expected 27/11/2025
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€ -,--
Ext. Price:
€ -,--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€ 37,10 € 37,10

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circuit Breakers
RoHS:  
TMC 8
Circuit Breakers
Thermomagnetic
2 A
240 VAC
125 VDC
2 Pole
Lever
- 35 C
+ 70 C
Non-Illuminated
Brand: Phoenix Contact
Height: 116 mm
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Width: 35.3 mm
Part # Aliases: TMC 82B 02A
Unit Weight: 299,376 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536300000
CAHTS:
8536200090
USHTS:
8536200020
JPHTS:
8536200002
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.