SSLZRA2

Schneider Electric
996-SSLZRA2

SSLZRA2

Fabrikant:

Omschrijving:
Halfgeleiderrelais - Industriële bevestiging 60VDC INPUT SSL1 RELAY SPRING SOCKET
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
€ 10,82 € 10,82
€ 8,30 € 83,00
€ 7,94 € 158,80
€ 7,63 € 381,50
€ 7,32 € 732,00
€ 6,87 € 1.374,00
€ 6,58 € 3.290,00
€ 6,34 € 6.340,00
2.000 Offerte
Productkenmerk Kenmerkwaarde
Schneider Electric
Productcategorie: Halfgeleiderrelais - Industriële bevestiging
RoHS:  Details
Solid State Relays
Socket Mount
SSL
Merk: Schneider Electric
Producttype: SSR - Solid State Relays
Verpakkingshoeveelheid af fabriek: 10
Subcategorie: Relays
Handelsnaam: Zelio

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536490080
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Zelio Solid State Relays

Schneider Electric Zelio Solid State Relays include slim interfaces (SSL), modular DIN rail (SSM), and panel-mount (SSP) relays. These relays provide compact, innovative, and complete solutions for various 1- and 3-phase applications such as interfacing control and load switching. Schneider Electric Zelio Solid State Relays are ideal for packaging, plastic molding, textile, and heating furnace applications.

SSL Solid State Relays

Schneider Electric SSL Solid State Relays are industrial-mount SSRs offering IP20 rated ingress protection. These relays are maintenance-free and offer high switching frequency and silent and reliable switching. Schneider Electric SSL SSRs provide a ready mount to the panel and include relay, socket, and accessories. The series operates is sustainable in harsh environments. It operates over a -20°C to +70°C operating temperature range and features a control voltage range of 24VAC to 250VAC or 16VDC to 30VDC.