4890HQ-EFK6B51B1-1C01U-G99

Sunon
369-4890HQEFK6B51G99
4890HQ-EFK6B51B1-1C01U-G99

Mfr.:

Description:
Blowers & Centrifugal Fans Blower, 193.6x206x115mm, 12VDC, 0.30"H2O, 3x Wire, Auto Restart, Tach

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€ -,--
Ext. Price:
€ -,--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€ 46,48 € 46,48

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Brushless Blower
DC
12 VDC
86.9 CFM (2.46 m3/min)
Ball
33.2 dBA
650 RPM
5.42 W
193.6 mm
206 mm
115 mm
Polybutylene Terephthalate (PBT)
Wire Leads - 3
EF
Auto Restart, Tachometer
Brand: Sunon
Frame Dimensions - mm: 206 mm L x 193.6 mm W x 115 mm H
Length: 206 mm
Pressure Type: 0.30 in H2O
Product Type: Blowers
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Part # Aliases: D20000010G-00
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8414596595
ECCN:
EAR99

UV-C Compact, Quiet DC Brushless Blowers

Sunon UV-C DC Brushless Blowers are compact, quiet, and ideally suited for use in germicidal system applications. These fans offer a precision ball-bearing system with clockwise or counterclockwise rotational direction and acoustic noise as low as 33.2dB(A). Other features include automatic restart, polarity protection, UL Class A insulation, and UL 94V-0 thermoplastic materials. Sunon UV-C DC Brushless Blowers have rated speeds ranging from 650RPM to 1020RPM ±10% at rated voltage and a life expectancy of up to 66,500 hours.