4-640607-0

TE Connectivity / AMP
571-4-640607-0
4-640607-0

Mfr.:

Description:
Headers & Wire Housings 10P MTA156 CONN ASSY 24AWG LF

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Wire Housings
Receptacle Assembly
10 Position
3.96 mm (0.156 in)
Cable Mount / Free Hanging
IDC
Socket (Female)
Tin
MTA-156
MTA
24 AWG
Bulk
Brand: TE Connectivity / AMP
Contact Material: Copper Alloy
Current Rating: 7 A
Housing Colour: White
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 250
Subcategory: Headers & Wire Housings
Voltage Rating: 600 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99