BMC1EY0300AN

TE Connectivity / Holsworthy
279-BMC1EY0300AN
BMC1EY0300AN

Mfr.:

Description:
Ferrite Beads BMC 0402 300R 25% A Gen C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.960

Stock:
9.960 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€ -,--
Ext. Price:
€ -,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€ 0,086 € 0,09
€ 0,05 € 0,50
€ 0,04 € 4,00
€ 0,035 € 8,75
€ 0,034 € 17,00
€ 0,028 € 28,00
€ 0,022 € 110,00
Full Reel (Order in multiples of 10000)
€ 0,019 € 190,00
† A MouseReel™ fee of € 5,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Ferrite Beads
RoHS:  
BMC
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
300 Ohms
100 mA
25 %
750 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
Cut Tape
MouseReel
Brand: TE Connectivity / Holsworthy
Number of Channels: 1 Channel
Product Type: Ferrite Beads
Factory Pack Quantity: 10000
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Effective EMI Protection
Part # Aliases: 1-2176492-4
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504509590
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

BMC Series Multilayer Ferrite Beads

TE Connectivity (TE) / Holsworthy's BMC Series Multilayer Ferrite Beads feature a monolithic inorganic material construction that reduces the effect of electromagnetic interference (EMI) and high-frequency noise in electronic circuits. These ferrite beads feature low DC resistance, high soldering heat resistance, and can be added to an inductor to improve the ability to block unwanted high-frequency noise. When blocking noise, the ferrite firstly concentrates the magnetic field, increasing inductance and reactance, which impedes the noise. Secondly, the ferrite can produce an additional loss in the form of resistance in the ferrite itself, depending on its design. TE BMC Ferrite Beads are suitable for mobile phones, automation controls, sensors, computers, and circuits where a stable ground is unavailable.