1395831-1

TE Connectivity
571-1395831-1

1395831-1

Fabrikant:

Omschrijving:
Halfgeleiderrelais - Industriële bevestiging 10131.14 RELAY OPTICALLY ISOL
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
€ 375,91 € 375,91
€ 371,66 € 3.716,60
€ 368,62 € 9.215,50
50 Offerte
Productkenmerk Kenmerkwaarde
TE Connectivity
Productcategorie: Halfgeleiderrelais - Industriële bevestiging
Solid State Relays
Merk: TE Connectivity
Producttype: SSR - Solid State Relays
Verpakkingshoeveelheid af fabriek: 1
Subcategorie: Relays

TARIC:
8536419089
CAHTS:
8536410099
USHTS:
8536410060
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.