SFH617A-4X006

Vishay Semiconductors
782-SFH617A-4X006

SFH617A-4X006

Fabrikant:

Omschrijving:
Optische koppelelementen transistoroutput Phototransistor Out Single CTR>160-320%

ECAD-model:
Download de gratis bibliotheeklader om dit bestand voor uw ECAD-hulpmiddel om te zetten. Meer informatie over het ECAD-model.

In voorraad: 4.545

Voorraad:

4.545 Kan onmiddellijk worden verzonden

Fabriekslevertijd:

23 weken De geschatte productietijd in de fabriek voor meer dan de weergegeven hoeveelheden.
 
Minimum: 1   Veelvouden: 1

€ -,--
€ -,--

Prijsbepaling (EUR)

Hvh. Eenheidsprijs
Ext. Prijs
€ 0,939 € 0,94
€ 0,613 € 6,13
€ 0,402 € 40,20
€ 0,382 € 191,00
€ 0,302 € 302,00
€ 0,272 € 1.088,00
Productkenmerk Kenmerkwaarde
Vishay
Productcategorie: Optische koppelelementen transistoroutput
RoHS:  Details
Through Hole
PDIP-4
1 Channel
5300 Vrms
NPN Phototransistor
160 %
320 %
60 mA
1.65 V
70 V
50 mA
250 mV
4.6 us
15 us
6 V
150 mW
- 55 C
+ 110 C
Tube
Merk: Vishay Semiconductors
Configuratie: 1 Channel
Verhouding van de stroomoverdracht: 160 %
Hoogte: 3.81 mm
Lengte: 4.83 mm
Producttype: Transistor Output Optocouplers
Verpakkingshoeveelheid af fabriek: 4000
Subcategorie: Optocouplers
Breedte: 6.81 mm
Gewicht per stuk: 260 mg
                    
CLASSIFICATION OF CHANGE: Assembly Site / Direct Materials
(Major) / Marking / Molding/Coating / Shipping Packing
Materials / Test Site / Wafer/ Chip / Pellet Layout/ Design

REASON FOR CHANGE: Transferring assembly & test of selected 4
pin & 6 pin couplers with transistor output from Malaysia to
a Contract Manufacturer in China will free up production
capacity in Malaysian factory and shorten leadtimes.

EXPECTED INFLUENCE ON QUALITY RELIABILITY/PERFORMANCE: Product
characterization shows nochange in performance. Products
from the Contract Manufacturer have passed all qualification
tests. Necessary steps have been taken to ensure continued
supply of products.


Please contact a Mouser Technical Sales Representative for
further assistance.


5-0812-39
TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Afbeelding Omschrijving
TE Connectivity DT04-08PA-CL03
Connectoren automobiel DT RECP ASM
Microchip MCP23017-E/SO
Interface - I/O-uitbreiders 16bit Input/Output Exp I2C interface
Analog Devices Inc. ADUM4160BRIZ-RL
Digitale isolatoren 8mm Creep. Full/Low Speed USB Isolator
Analog Devices Inc. LT3580EMS8E#TRPBF
Schakelende spanningsregelaars Boost/Inv DC/DC Conv w/ 2A Switch, Soft-
Vishay WSL0805R1500FEA18
Stroomsensorweerstanden - SMD 1/4watt .15ohms 1%
Taoglas PCB.SMAFRA.HT
RF-stekkers/Coaxiale stekkers SMA RA PCB Mount, Jack, Gold, 50ohm, Through Hole Pin
TDK ACM2520-102-2P-T002
Common Mode-smoorspoelen/filters 1000ohms 0.9ohms 0.2A
TE Connectivity 5-2301994-9
Modulaire connectoren / Ethernet-connectoren RJ45 JACK INT.MAG. 10/100 LED 1X1
Molex 560123-0501
Headers & Wire Housings DuraClik 2.0 PITCH FD19 BTM Cont 32Ckt
Nidec SM-42TX103
Trimmerweerstanden - SMD 10 KW 5mm SMD 11 turn, Gull-wing, top-adjustment