SFH620A-2X001

Vishay Semiconductors
782-SFH620A-2X001

SFH620A-2X001

Fabrikant:

Omschrijving:
Optische koppelelementen transistoroutput Phototransistor Out AC-In CTR>63-200%
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
4 weken Geschatte productietijd in de fabriek.
 
Minimum: 4000   Veelvouden: 4000

€ -,--
€ -,--
Dit product wordt GRATIS verzonden

Prijsbepaling (EUR)

Hvh. Eenheidsprijs
Ext. Prijs
€ 0,287 € 1.148,00
Productkenmerk Kenmerkwaarde
Vishay
Productcategorie: Optische koppelelementen transistoroutput
RoHS:  Details
Through Hole
PDIP-4
1 Channel
5300 Vrms
NPN Phototransistor
60 mA
1.65 V
70 V
100 mA
400 mV
6 V
150 mW
- 55 C
+ 100 C
Tube
Merk: Vishay Semiconductors
Configuratie: 1 Channel
Verhouding van de stroomoverdracht: 200 %
Hoogte: 3.81 mm
Lengte: 4.83 mm
Producttype: Transistor Output Optocouplers
Verpakkingshoeveelheid af fabriek: 4000
Subcategorie: Optocouplers
Breedte: 6.81 mm
Gewicht per stuk: 260 mg
TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.