TSOP13136

Afbeelding zijn alleen ter referentie
Zie productspecificaties
Zie productspecificaties
78-TSOP13136
TSOP13136
TSOP13136
Fabrikant:
Vishay Semiconductors
Omschrijving:
Infraroodontvangers Minimold AGC1 36kHz 2.5-5.5V
Infraroodontvangers Minimold AGC1 36kHz 2.5-5.5V
Gegevensblad:
Gegevensblad
Application Notes
Models
PCN
Technical Resources
- Bent Leads: D = 11.85 mm, H = 3.8 mm, W = 5.4 mm, X = 9.3 mm
- Bent Leads: D = 9.5 mm, H = 3.6 mm, W = 5.4 mm, X = 6.95 mm
- Bent Leads: D = 9.5 mm, H = 5.2 mm, W = 5.4 mm, X = 6.95 mm
- Bent Leads: H = 11.4 mm, W = 5.4 mm, X = 8.85 mm
- Cut Leads: H = 11.7 mm, W = 5.4 mm, X = 9.15 mm
- Cut Leads: H = 14.2 mm, W = 5.4 mm, X = 11.65 mm
- Cut Leads: H = 9.1 mm, W = 5.4 mm, X = 6.55 mm
- Cut Leads: H = 9.7 mm, W = 5.4 mm, X = 7.15 mm
- Definition of Mechanical Option Dimensions
- Introduction
- IR Receiver Modules for Remote Control Systems
- Minimold Photomodule Holders, Cuts, and Bends
- Narrow Band Optical Filter
- Side View Holder: D = 9 mm, H = 12.1 mm, W = 6.2 mm, X = 9 mm
- Side View Holder: D = 9.35 mm, H = 9.4 mm, W = 7.2 mm, X = 6 mm
- Side View Pin-In-Paste Holder: D = 8.5 mm, H = 8.05 mm, W = 6 mm, X = 5.15 mm
- Side View Pin-In-Paste Holder: D = 8.5 mm, H = 8.05 mm, W = 6 mm, X = 5.15 mm
- CNHTS:
- 8541490000
- CAHTS:
- 8541400099
- USHTS:
- 8541499500
- ECCN:
- EAR99