TSOP37436HTT1

Vishay Semiconductors
78-TSOP37436HTT1

TSOP37436HTT1

Fabrikant:

Omschrijving:
Infraroodontvangers Belobog 36kHz AGC4
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
Minimum: 1500   Veelvouden: 1500

€ -,--
€ -,--
Dit product wordt GRATIS verzonden

Prijsbepaling (EUR)

Hvh. Eenheidsprijs
Ext. Prijs
€ 1,08 € 1.620,00
€ 1,07 € 4.815,00
Productkenmerk Kenmerkwaarde
Vishay
Productcategorie: Infraroodontvangers
RoHS:  Details
SMD/SMT
36 kHz
45 m
150 deg
5 mA
2.5 V to 5.5 V
350 uA
- 25 C
+ 85 C
Belobog-8
Merk: Vishay Semiconductors
Vochtgevoelig: Yes
Producttype: IR Receivers
Verpakkingshoeveelheid af fabriek: 1500
Subcategorie: Infrared Data Communications
TARIC:
8517699000
CNHTS:
8541490000
CAHTS:
8541400099
USHTS:
8541499500
ECCN:
EAR99

IR Receiver Modules

Vishay Semiconductors IR Receiver Modules allow designers to choose the receiver with the right combination of coding speed and noise suppression for various applications. No single automatic gain control (AGC) algorithm can completely suppress all noise and pass data signals.

Belobog IR Receiver Modules

Vishay Belobog IR Receiver Modules are miniaturized SMD IR receiver modules that are for infrared remote control systems. A PIN diode and a preamplifier are assembled on a PCB. The epoxy package also contains an IR filter. The demodulated output signal can be directly connected to a microprocessor for decoding.