TSOP39436TR1

Vishay Semiconductors
78-TSOP39436TR1

TSOP39436TR1

Fabrikant:

Omschrijving:
Infraroodontvangers 36 kHz AGC5 TVCast
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
5 weken Geschatte productietijd in de fabriek.
 
Minimum: 2200   Veelvouden: 2200

€ -,--
€ -,--
Dit product wordt GRATIS verzonden

Prijsbepaling (EUR)

Hvh. Eenheidsprijs
Ext. Prijs
Op hele Spoel (Bestel in veelvouden van 2200)
€ 0,468 € 1.029,60
Productkenmerk Kenmerkwaarde
Vishay
Productcategorie: Infraroodontvangers
RoHS:  Details
SMD/SMT
36 kHz
45 m
90 deg
5 mA
2.5 V to 5.5 V
450 uA
- 25 C
+ 85 C
TVCastSMD-4
Reel
Merk: Vishay Semiconductors
Vochtgevoelig: Yes
Producttype: IR Receivers
Reeks: TSOP
Verpakkingshoeveelheid af fabriek: 2200
Subcategorie: Infrared Data Communications
TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541400099
USHTS:
8541499500
KRHTS:
8541409029
ECCN:
EAR99

TVCast IR Receiver Modules

Vishay TVCast IR Receiver Modules come in a TVCast package and are miniaturized receivers modules for infrared remote control systems. Two PIN diodes and a preamplifier are assembled on a lead frame, the epoxy package contains an IR filter. The demodulated output signal can be directly connected to digital circuitry for decoding.

IR Receiver Modules

Vishay Semiconductors IR Receiver Modules allow designers to choose the receiver with the right combination of coding speed and noise suppression for various applications. No single automatic gain control (AGC) algorithm can completely suppress all noise and pass data signals.