TSOP6330TR

Vishay Semiconductors
78-TSOP6330TR

TSOP6330TR

Fabrikant:

Omschrijving:
Infraroodontvangers Panhead 30kHz AGC3
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
5 weken Geschatte productietijd in de fabriek.
 
Minimum: 1120   Veelvouden: 1120

€ -,--
€ -,--
Dit product wordt GRATIS verzonden

Prijsbepaling (EUR)

Hvh. Eenheidsprijs
Ext. Prijs
€ 0,64 € 716,80
€ 0,613 € 1.373,12
€ 0,601 € 3.365,60
€ 0,592 € 5.967,36
25.760 Offerte
Productkenmerk Kenmerkwaarde
Vishay
Productcategorie: Infraroodontvangers
RoHS:  Details
SMD/SMT
30 kHz
40 m
100 deg
5 mA
2.5 V to 5.5 V
700 uA
- 25 C
+ 85 C
Side Looker
Merk: Vishay Semiconductors
Vochtgevoelig: Yes
Producttype: IR Receivers
Verpakkingshoeveelheid af fabriek: 1120
Subcategorie: Infrared Data Communications
TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541400099
USHTS:
8541499500
ECCN:
EAR99

IR Receiver Modules

Vishay Semiconductors IR Receiver Modules allow designers to choose the receiver with the right combination of coding speed and noise suppression for various applications. No single automatic gain control (AGC) algorithm can completely suppress all noise and pass data signals.

Panhead IR Receiver Modules

Vishay Panhead IR Receiver Modules are compact IR Receivers and miniaturized SMD IR receivers for receiving various kind of IR signals. A PIN diode and preamplifier are assembled on a lead frame and the epoxy package is designed as an IR filter.