VSMY2940G

Vishay Semiconductors
78-VSMY2940G

VSMY2940G

Fabrikant:

Omschrijving:
Infrarood emitters - Hoogvermogen SurflightVCSEL 940nm 145mW/sr, +/-10deg.

ECAD-model:
Download de gratis bibliotheeklader om dit bestand voor uw ECAD-hulpmiddel om te zetten. Meer informatie over het ECAD-model.

In voorraad: 17.990

Voorraad:

17.990 Kan onmiddellijk worden verzonden

Fabriekslevertijd:

5 weken De geschatte productietijd in de fabriek voor meer dan de weergegeven hoeveelheden.
 
Minimum: 1   Veelvouden: 1

€ -,--
€ -,--
Op hele Spoel (Bestel in veelvouden van 6000)
Gesneden tape
MouseReel (+€ 5,00)

Prijsbepaling (EUR)

Hvh. Eenheidsprijs
Ext. Prijs
Gesneden tape / MouseReel™
€ 0,902 € 0,90
€ 0,586 € 5,86
€ 0,384 € 38,40
€ 0,374 € 187,00
€ 0,283 € 283,00
€ 0,273 € 682,50
Op hele Spoel (Bestel in veelvouden van 6000)
€ 0,268 € 1.608,00
€ 0,265 € 6.360,00
† € 5,00 MouseReel™-bewerkingskosten worden in uw winkelwagen toegevoegd en berekend. Het is niet mogelijk om MouseReel™-bestellingen te annuleren of te retourneren.
Productkenmerk Kenmerkwaarde
Vishay
Productcategorie: Infrarood emitters - Hoogvermogen
RoHS:  Details
SMD/SMT
940 nm
120 mW/sr
20 deg
100 mA
1.55 V
190 mW
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Merk: Vishay Semiconductors
Daaltijd: 10 ns
Hoogte: 2.8 mm
Verlichtingskleur: Infrared
Lengte: 2.3 mm
Lensvorm: Dome
Vochtgevoelig: Yes
Product: High Power Infrared Emitters
Producttype: IR Emitters (IR LEDs)
Stijgtijd: 10 ns
Verpakkingshoeveelheid af fabriek: 6000
Subcategorie: Infrared Data Communications
Handelsnaam: SurfLight
Type: High Speed Infrared Emitting Diode
Gezichtshoek: 20 deg
Vr - Sperspanning: 5 V
Breedte: 2.3 mm
Gewicht per stuk: 80,237 mg

TARIC:
8541409090
CNHTS:
8541410000
CAHTS:
8541500000
USHTS:
8541410000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99

SurfLight™ IR Emitters

Vishay Semiconductors SurfLight™ Infrared (IR) Emitters feature 850nm or 940nm peak wavelength, GaAlAs surface emitter chip technology, high radiant power, high optical power, and high speed. SurfLight IR emitters have gullwing or reverse gullwing terminal configurations and are suitable for high pulse current operation. The 940nm IR emitters have a narrower half-degree angle of intensity and better response times for applications. These Vishay compared to the previous generation of IR emitters.

IR Emitters & Silicon PIN Photodiode

Vishay Semiconductors IR Emitters & Silicon PIN Photodiodes are high-speed 830nm to 950nm infrared emitters and package-matched high-speed silicon PIN photodiodes with high radiant sensitivity from 1mW/sr to 1800 mW/sr. Rise and fall times range from 2.5ns to 1000ns. Vishay offers double heterojunction infrared emitters with the lowest forward voltages on the market and highly efficient homojunction emitters. Vishay also offers the broadest selection of high-speed, low dark current PIN photodiodes that are specifically designed to achieve excellent sensitivity together with high reliability.

High-Power, High-Speed Infrared Emitters

Vishay VSMB294x/VSMY2853 High-Speed, High-Power Infrared Emitters consist of an adapted lens radius to provide wide ±25° and ±28° angles of half intensity. The resulting typical radiant intensity ranges from 20mW/sr to 35mW/sr at a 100mA drive current. Saving space over lensed PLCC2 solutions, the IR emitters are available in compact top-view 2.3mm x 2.3mm x 2.5mm gullwing and reverse gullwing packages, and 2.3mm x 2.55mm x 2.3mm side-view packages. These offer fast switching speeds and low forward voltages, as the Vishay devices feature GaAIAs surface emitter chip (VSMY2853), double hetero (VSMF2893), and multi-quantum well (VSMB2943, VSMB2948) technologies.

Afbeelding Omschrijving
Global Connector Technology (GCT) USB4145-03-0230-C
USB Connectoren USB-C Rec 3u" Vert 16P SMT 2.3mm TH stakes H7.46mm T+R+Cap
Vishay VEMD2023X01
Fotodiodes Gullwing 750-1050nm +/-35 deg
Samsung Electro-Mechanics CL31A226KAHNNNE
Meerlaagse keramische condensatoren MLCC - SMD/SMT 22uF+/-10% 25V X5R 3 1206
Vishay VSMY2941GX01
Infrarood emitters - Hoogvermogen SurflightVCSEL 940nm 168mW/sr, +/-8deg.
Murata LQM21PN4R7MGRD
Vermogensinductoren - SMD 4.7 UH 20%
Vishay TEMT1020
Fototransistors Gullwing 730-1000nm +/-15 deg
Vishay VSMB2943GX01
Infrarood emitters - Hoogvermogen 940nm, SMD 20mW/sr, +/-25deg.
Panasonic AMN23111
Inplugbare bewegings- en positiesensoren 5VDC MOTION SENSOR BLK ANALOG SPOT PCB
ROHM Semiconductor PDZVTFTR6.8B
Zenerdiodes 6.8-7.7V 40mA SOD-128; PMDTM
TDK B82462G4473M
Vermogensinductoren - SMD 47uH 0.75A 20% 6.3x6.3mm SMD