VJ0603Y183MLBAJ32

Vishay / Vitramon
77-VJ0603Y183MLBAJ32
VJ0603Y183MLBAJ32

Fabrikant:

Omschrijving:
Meerlaagse keramische condensatoren MLCC - SMD/SMT 18000pF 20% 100V X7R AEC-Q200

ECAD-model:
Download de gratis bibliotheeklader om dit bestand voor uw ECAD-hulpmiddel om te zetten. Meer informatie over het ECAD-model.

Beschikbaarheid

Voorraad:
Niet in voorraad
Fabriekslevertijd:
Minimum: 8000   Veelvouden: 1000
Eenheidsprijs:
€ -,--
Ext. Prijs:
€ -,--
Dit product wordt GRATIS verzonden

Prijsbepaling (EUR)

Hvh. Eenheidsprijs
Ext. Prijs
Op hele Spoel (Bestel in veelvouden van 1000)
€ 0,225 € 1.800,00

Vergelijkbare producten

Productkenmerk Kenmerkwaarde Selecteer kenmerk
Vishay
Productcategorie: Meerlaagse keramische condensatoren MLCC - SMD/SMT
RoHS: N
0.018 uF
100 VDC
X7R
20 %
0603
1608
SMD/SMT
Standard
- 55 C
+ 150 C
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.97 mm (0.038 in)
General Type MLCCs
AEC-Q200
VJ....32
Reel
Merk: Vishay / Vitramon
Elektrische capaciteit - nF: 18 nF
Elektrische capaciteit - pF: 18000 pF
Klasse: Class 2
Verpakking / doos: 0603 (1608 metric)
Producttype: Ceramic Capacitors
Verpakkingshoeveelheid af fabriek: 1000
Subcategorie: Capacitors
Type: Lead-Bearing Finish MLCCs
Gevonden producten:
Vink tenminste één selectievakje aan om vergelijkbare producten te tonen
Vink tenminste één selectievakje aan om vergelijkbare producten in deze categorie te tonen.
Geselecteerde attributen: 0

Voor deze functionaliteit moet JavaScript zijn ingeschakeld.

TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99

Ceramic Capacitors

Vishay Ceramic Capacitors comprise a commonly used dielectric material that can improve capacitor power dissipation. Known for compactness, stability, and high performance, Vishay Ceramic Capacitors are ideal for applications that require low cost, high reliability, and consistent behavior across a broad frequency range. The capacitors exhibit excellent temperature stability and low loss, making them suitable for filtering, decoupling, and bypassing in power supply circuits and high-frequency applications. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with several devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.