TL431ACDG

onsemi
863-TL431ACDG
TL431ACDG

Mfr.:

Description:
Voltage References 2.5-36V ADJ 1-100mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.829

Stock:
4.829 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€ -,--
Ext. Price:
€ -,--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€ 0,275 € 0,28
€ 0,20 € 2,00
€ 0,168 € 16,46
€ 0,144 € 42,34
€ 0,143 € 1.149,15

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Voltage References
RoHS:  
SMD/SMT
SOIC-8
Shunt Adjustable Precision References
Adjustable
1 %
50 PPM / C
37 V
100 mA
0 C
+ 70 C
TL431A
Tube
Brand: onsemi
Height: 1.5 mm
Length: 5 mm
Maximum Output Voltage: 36 V
Product: Voltage References
Product Type: Voltage References
Shunt Current - Min: 1 mA
Factory Pack Quantity: 98
Subcategory: PMIC - Power Management ICs
Topology: Shunt References
Width: 4 mm
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99