Analog Devices Inc. AD9144 Quad DAC Evaluation Boards

Analog Devices Inc. AD9144 Quad DAC Evaluation Boards feature the AD9144 quad, 16-bit, 2.8GSPS, TxDAC+ digital-to-analog converter. It provides a maximum sample rate of 2.8GSPS, permitting a multicarrier generation up to the Nyquist frequency. The DAC outputs are optimized to interface seamlessly with the ADRF672x analog quadrature modulators (AQMs). A 4-wire serial port interface provides for programming/readback of many internal parameters. Full-scale output current can be programmed over a range of 14mA to 26mA. The evaluation board is evaluated with the AD-DPG3 tool. ADI's VisualAnalog™ software package can be used with the AD9144 evaluation board. It combines a powerful set of simulation and data analysis tools with a user-friendly graphical interface that allows designers to customize their input signal and data analysis.

Features

  • 2.8GSPS
  • 16-bit
  • 4-wire Serial port
  • Output current range: 14mA to 26mA

Videos

Gepubliceerd op: 2014-06-26 | Bijgewerkt op: 2022-03-11