Analog Devices Inc. EVAL-CN0565-ARDZ EIT Measurement System

Analog Devices EVAL-CN0565-ARDZ Electrical Impedance Tomography (EIT) Measurement System is designed to characterize and compute surfaces' interior impedance. The system reconstructs a conductivity map using several repeating measurements from electrodes placed at different locations. The EVAL-CN0565-ARDZ supports impedance measurement setups with up to 24 electrodes. The design uses a pair of 8 × 12 analog crosspoint switches, which enables the excitation signal to be applied to one pair of electrodes at a time. Implementing crosspoint switches permits the circuit to maximize the impedance measurements, consequently improving the resolution of the constructed images.

The ADI EVAL-CN0565-ARDZ EIT Measurement System design also features full power and signal isolation to the host controller, which can be used as a reference for bioimpedance applications.

Features

  • Up to 24x input electrodes, software selectable
  • 2- or 4-wire electrode configuration supported
  • Real and imaginary measurements up to 200kHz
  • Open-source image recreation algorithms
  • Isolated power and digital domains from the host
  • Arduino form factor compatible

Design Resources

  • Schematic
  • Bill of Materials
  • Gerber files
  • Assembly drawing

Simplified Block Diagram

Block Diagram - Analog Devices Inc. EVAL-CN0565-ARDZ EIT Measurement System

Layout

Analog Devices Inc. EVAL-CN0565-ARDZ EIT Measurement System
Gepubliceerd op: 2023-11-08 | Bijgewerkt op: 2023-11-26