Analog Devices Inc. EVALCN0568ARDxZ Reference Designs
Analog Devices Inc. EVALCN0568ARDxZ Reference Designs demonstrate the performance of quadband VCOs with the ADF41513 PLL device. The EVALCN0568ARDxZ Reference Designs deliver a complete frequency synthesizer solution, including supply regulators and control circuitry.EVAL-CN0568-ARD1Z - 8.3GHz to 15.1GHz PLL and Quadband VCO
EVAL-CN0568-ARD2Z - 11.9GHz to 18.3GHz PLL and Quadband VCO
EVAL-CN0568-ARD3Z - 18.1GHz to 24GHz PLL and Quadband VCO
EVAL-SDP-CK1Z - System Demonstration Platform
Features
- 8GHz to 26GHz Frequency operation
- Quadband VCO provides low phase noise over wideband
- Onboard reference clock for ease of use
- Arduino form factor compatible
Required Equipment
- Spectrum analyzer
- 1 x 50Ω, RF / Microwave cable with 2.92mm connectors
- 2 x BNC to SMA adapter
- 2 x Dual banana plug to BNC socket
- 2 x 50Ω SMA DC cables
Additional Resources
PCB Layout
Evaluation Setup
Block Diagram
Gepubliceerd op: 2022-07-12
| Bijgewerkt op: 2024-01-02