Analog Devices Inc. Robust Connectivity

Analog Devices Inc. Robust Connectivity is a complete solution for reliable data transmission at high data rates over long cables. Analog Devices Inc.'s Robust Connectivity uses ADM3066E/ADM3067E half/full duplex RS-485 transceivers suitable for common motor encoding protocols like SSI, BiSS, EnDat 2.2, and Hiperface DSL. With ultra-low transmitter and receiver skew performance and high common mode transient immunity (CMTI), the devices are ideal for use in harsh industrial environments.

Features

  • Reliable data transmission ensures dependable data transfer
  • High data rates support high-speed data communication
  • Jitter performance offers excellent jitter control
  • Skew performance provides minimal skew for precise timing
  • Half/full duplex operation supports both communication modes
  • Motor encoding protocols are compatible with SSI, BiSS, EnDat 2.2, and Hiperface DSL

Applications

  • Industrial automation
  • Motor control
  • Robotics
  • Process control systems
  • Factory automation
  • Building automation
  • Instrumentation
  • Communication networks
  • Automotive systems
  • Security systems
Gepubliceerd op: 2023-08-21 | Bijgewerkt op: 2023-09-05