Analog Devices Inc. Water Analysis Solutions
Analog Devices enables customers to design world-class water analysis solutions. One of the most popular applications in the water analysis field is pH measurement. pH measurement is critical in many fields, including chemical processing, pulp and paper, food, beverage, pharmaceutical, etc. Analog Devices is committed to providing accurate signal chain products, such as low bias current and low offset drift amplifiers, low noise/drift/hysteresis references, and highly accurate ADCs, to help designers build accurate and stable pH measurement systems.Isolated Low Power pH Monitor
Analog Devices CN0326 Isolated Low Power pH Monitor with Temperature Compensation gives 0.5% accuracy readings for pH values from 0 to 14 with greater than 14 bits of noise-free code resolution, and the circuit is suitable for a variety of industrial applications such as chemical, food processing, water, and wastewater analysis.
ADI Signal Process Diagram
Gepubliceerd op: 2019-11-07
| Bijgewerkt op: 2024-03-07