Advantech ICAM-500 AI Camera

Advantech ICAM-500 AI Camera is a highly integrated industrial AI camera equipped with an NVIDIA Jetson AI system on the module. This camera is equipped with programmable variable focus lenses, LED illumination, Sony industrial-grade image sensor, and multiple-core Arm® processors. The ICAM-500 AI camera features CAMNavi SDK, HTML5 web-based utility, NVIDIA Deepstream SDK, and Azure AVA support package. This camera consists of built-in physical buttons that allow the user to take snapshots and customize functions. Advantech ICAM-500 AI camera is an all-in-one, compact, and rugged industrial AI camera and is ideal for various edge AI vision applications.

Features

  • 1.6MP 60 FPS, SONY industrial grade sensor
  • Programmable variable focus lens
  • Advanced LED illumination
  • NVIDIA Jetson AI system on module
  • HW ISP no GPU/CPU workload

Specifications

  • 82mm x 121mm x 53mm dimensions (W x H x D)
  • CE/FCC, IP54 certification
  • Quad Core Arm Cortex® A57 (1.43GHz maximum operating frequency)
  • Maxwell GPU, 128 CUDA core, performance up to 512 GFLOPS (FP16)
  • 4GB LPDDR4/16G eMMC memory/storage
  • I/O 
    • 1x USB 3.0 Type C, 1x RS485 peripheral
    • 3x inputs, 2x outputs digital I/O
    • 1x HDMI 2.0 display
    • 1x 10/100/1000 Base-T LAN
  • 24VDC+ 10% maximum 17W, typical 15W power requirements

Videos

Gepubliceerd op: 2022-11-30 | Bijgewerkt op: 2024-12-23