Allegro MicroSystems 1D Customer Programmable Linear Sensor ICs
Allegro MicroSystems 1D Customer Programmable Linear Sensor ICs are contactless, simple-to-use devices that accurately measure the position of an object. The 1D Customer Programmable Linear Sensor ICs are ideal for consumer, industrial, and automotive applications.
The 1D Linear Sensor ICs are ISO 26262 certified and suitable in ADAS applications - especially in steering systems for semi-autonomous cars. These EEPROM programmable ICs deliver high precision position measurement, fast shared SENT output protocol, and unparalleled levels of system diagnostics.
Features
- Factory programmed
- ISO 26262 certified
Applications
- Consumer
- Industrial
- Automotive - ADAS
Additional Resources
- Allegro Product Selection Guide
- Calculating Temperature Compensation Using A1342 Linear Hall-Effect Sensor ICs
- Using the SENT Communications Output Protocol with A1341 and A1343 Devices
- Linearization and Two-Point Programming on the A31100 and A31102
- A1340, A1341, and A1343 Sensor Temperature Compensation
- Guidelines for Using Allegro Angular Sensors
- Achieving Fast SENT Message Response with A1346 Linear Hall-Effect Sensor ICs on Shared Bus
- Joystick with Allegro Position Sensor IC
- Application and Advantages of Allegro's ATS344LSP Magnetically Back-Biased Differential Linear Sensor IC
Gepubliceerd op: 2022-02-24
| Bijgewerkt op: 2025-12-18