Amphenol PCD MW Series MIL-DTL-55181 Connectors
Amphenol PCD MW Series MIL-DTL-55181 Connectors are ideal for military and harsh environments. The waterproof and polarized connectors feature a center lock coupling screw, ensuring the ability to withstand high shock and vibration. These connectors require minimal finger space for mating, allowing closer board configuration than other mil-spec connectors. Amphenol PCD MW Series connectors are typically used for the interconnection of power and control, including military communication equipment and ground vehicles.Features
- Qualified to MIL-DTL-55181
- Center lock coupling screw ensures connectors can withstand high shock and vibration
- Polarized system prevents users from connecting the peripheral incorrectly or reversed
- Waterproof - suitable for harsh environmental applications
Applications
- Military radios
- Harsh environment communications
- Ground vehicles
Specifications
- 4 or 18 position
- 10lbs contact retention
- 400lbs insert strength
- 7.5A or 35A operating current range
- <0.57mΩ to <3.33mΩ contact resistance range with 20mV drop
- 1000MΩ minimum insulation resistance at 500VDC
- 1500VRMS to 2000VRMS dielectric withstanding voltage range
- -55°C to +85°C operating temperature range
- 500 cycle durability
- 2.5PSI air pressure
- ø7.42mm to ø15.06mm cable range
Gepubliceerd op: 2017-09-20
| Bijgewerkt op: 2024-07-25