Amphenol / SV Microwave Reflow Stable PCB Connectors

Amphenol / SV Microwave Reflow Stable PCB Connectors feature an epoxy-based dielectric that keeps the connector flush and stable to the board during the reflow process. These connectors are capable of multiple reflows and have a minimal board-to-RP height of 1.04mm. The glass seal reflow stable PCB connectors are rated at +500°C, and the epoxy seal reflow stable PCB connectors are rated at +255°C. These connectors are suitable for various applications and environments. The reflow stable PCB connectors have a frequency rating of 40GHz and are ideal for phased array systems, military/defense applications, and high-density multiport configurations.

Features

  • Glass seal solder reflow stable PCB connectors rated to +500°C
  • Epoxy seal solder reflow stable PCB connectors rated to +255°C
  • Capable of multiple reflows
  • Minimal board-to-RP height (1.04mm)
  • Dimensionally stable during reflow

Applications

  • Phased array systems
  • Military/defense
  • High-density multiport configurations

Specifications

  • 40GHz to 65GHz frequency rating
  • 50Ω impedance rating
  • -65°C to +165°C temperature range

Videos

Gepubliceerd op: 2024-02-01 | Bijgewerkt op: 2025-02-25