Amphenol Commercial Waterproof USB Type-C® Connectors
Amphenol Commercial Waterproof USB Type-C® Connectors provide a next-generation interface and support protocols such as USB 2.0, USB 3.1 Gen 1, Gen 2, USB3.2 Gen2, and USB4 TID to meet 40Gb/s SuperSpeed communication. The series is tailored for emerging product designs that support high-speed transmission, audio, and video signal output with an alternate mode. Amphenol Commercial Waterproof USB Type-C Connectors use an excellent copper alloy material for terminal design. The usability of the USB 3.1 Type-C connector is enhanced by its low profile and reversible product design. Applications include industrial and instrumentation, communications, data, consumer, medical, and automotive.Features
- Tailored for emerging product designs
- Reversible plug and cable orientation
- Smaller connector size saves space
- Supports high-speed transmission up to 40Gb/s
- Meets USB 3.1 Gen 1, Gen 2, USB3.2 Gen2, and USB4 TID specifications
- Backward compatible with USB 2.0
- 24-pin assignment for various protocol requirements
- Copper alloy material for terminals offers an extended 5A current rating for USB power delivery
- Supports audio and video signal output with an alternate mode
- Up to 10,000 mating cycles for enhanced durability
- O-ring technology (LIM) for waterproof performance meets IPX2 to IPX8 ratings
- RoHS compliant and halogen-free
Specifications
- 100mΩ (minimum) initial insulation resistance
- 100VAC dielectric withstanding voltage
- Mechanical performance
- 5N to 20N insertion force
- 8N to 20N extraction force
- Materials
- High-temperature polymer, UL 94V-0 black housing
- Copper alloy contact
- Stainless steel shell
Applications
- Automotive
- Chargers
- Car media
- Players/hubs
- Consumers
- Connector hubs
- Flash disks
- Mobile phones/tablets
- VR cameras
- Data
- Hard disk drives
- Solid state drives
- Industrial and instrumentation
- Industrial computers
- Point-of-sale (POS) systems
- Medical
Videos
Gepubliceerd op: 2019-01-04
| Bijgewerkt op: 2025-10-14