Apex Microtechnology VRE210 +10V Low Drift Precision Voltage Reference
Apex Microtechnology VRE210 +10V Low Drift Precision Voltage Reference has a ±0.5mV initial accuracy and a 1.11ppm/°C temperature coefficient over the full military temperature range. Accuracy improvement is possible by a multipoint laser compensation technique. Other performance improvements include initial accuracy, warm-up drift, line regulation, and long-term stability. This feature makes the VRE210 series an accurate and stable 10V surface mount reference. The Apex Microtechnology VRE210 is available in two operating temperature ranges, -25°C to +85°C and -55°C to +125°C, and two electrical performance grades. The devices are packaged in 20-terminal ceramic LCC packages for maximum long-term stability. "M" versions are screened for high reliability and quality.Features
- +10V output, ±0.5mV high accuracy
- 1.11ppm/°C (-55°C to +125°C) low drift
- 1ppm typical low warm-up drift
- 6ppm/1000 hours typical excellent stability
- 3ppm/V typical excellent line regulation
- Military processing option
Applications
- Precision A/D and D/A converters
- Transducer excitation
- Accurate comparator threshold reference
- High-resolution servo systems
- Digital voltmeters
- High-precision test and measurement instruments
Block Diagram
Gepubliceerd op: 2020-08-24
| Bijgewerkt op: 2024-04-09