Microchip Technology AVR® XMEGA™ Microcontroller Evaluation Kit

Microchip Technology AVR XMEGA®-A3BU Evaluation Kit is a demonstration and development platform for the Microchip Technology AVR® XMEGA™ Microcontroller. The Microchip AVR xMEGA®-A3BU Evaluation Kit features analog sensors, an analog filter, a Microchip AVR® ATxmega256A3BU microcontroller, FSTN LCD display with 128x32 pixels resolution, and a battery backup

Features

  • FSTN LCD display with 128x32 pixels resolution
  • Battery backup
  • Analog sensors
    • Ambient light sensor
    • Temperature sensor
  • Analog filter
  • Digital I/O
    • Three mechanical buttons
    • Two user LEDs
    • One power LED
    • One status LED
    • Four expansion headers
  • Touch
    • One Microchip AVR QTouch® button
  • Memory
    • Microchip AVR AT45DB642D DataFlash® serial flash
  • Footprints for external memory
  • Microchip AVR AT25DF series industry standard serial

Board Layout

Microchip Technology AVR® XMEGA™ Microcontroller Evaluation Kit
Gepubliceerd op: 2011-12-30 | Bijgewerkt op: 2022-03-11